Photo Not Available
PS1192FB-TR Phototransistor 900nm Side View 2-SMD, No Lead
Product Overview
Digi-Key Part Number PS1192FB-TR-ND
Copy   PS1192FB-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS1192FB-TR

Copy   PS1192FB-TR
Description LED LAMP
Copy   LED LAMP
Detailed Description

Phototransistor 900nm Side View 2-SMD, No Lead

Copy   Phototransistor 900nm Side View 2-SMD, No Lead
Documents & Media
Datasheets PS1192FB
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 900nm
Viewing Angle 100°
Power - Max 75mW
Mounting Type Surface Mount
Orientation Side View
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 4,000

11:40:55 1/17/2019