Add To Favorites
Photo Not Available
PS1102HA-TR Phototransistor 880nm Top View 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14537 $581.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PS1102HA-TR-ND
Copy   PS1102HA-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS1102HA-TR

Copy   PS1102HA-TR
Description LED
Copy   LED
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Phototransistor 880nm Top View 2-SMD, No Lead

Copy   Phototransistor 880nm Top View 2-SMD, No Lead
Documents & Media
Datasheets PS1102HA-
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5V
Current - Collector (Ic) (Max) 20mA
Wavelength 880nm
Viewing Angle 130°
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 4,000

09:27:04 12/18/2018