Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33100 $3.31
25 0.28720 $7.18
100 0.22090 $22.09
250 0.17948 $44.87
500 0.13256 $66.28
1,000 0.11046 $110.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 404-1046-6-ND
Copy   404-1046-6-ND
Quantity Available 130,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PG1101W-TR

Copy   PG1101W-TR
Description LED GREEN CLEAR 3216 SMD
Copy   LED GREEN CLEAR 3216 SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Green 567nm LED Indication - Discrete 2.1V 1206 (3016 Metric)

Copy   Green 567nm LED Indication - Discrete 2.1V 1206 (3016 Metric)
Product Attributes Select All
Categories
Manufacturer Stanley Electric Co
Series 1101W
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4.8mcd
Lens Style Square with Flat Top
Lens Size 1.50mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 144°, 137°
Mounting Type Surface Mount
Wavelength - Dominant 567nm
Wavelength - Peak 560nm
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • BR1101W-TR - Stanley Electric Co | 404-1042-1-ND DigiKey Electronics
  • BR1101W-TR
  • Stanley Electric Co
  • LED RED CLEAR 3216 SMD
  • Unit Price $0.50000
  • 404-1042-1-ND
  • AY1101W-TR - Stanley Electric Co | 404-1044-1-ND DigiKey Electronics
  • AY1101W-TR
  • Stanley Electric Co
  • LED YELLOW CLEAR 3216 SMD
  • Unit Price $0.46000
  • 404-1044-1-ND
  • BR1102W-TR - Stanley Electric Co | 404-1048-1-ND DigiKey Electronics
  • BR1102W-TR
  • Stanley Electric Co
  • LED RED CLEAR 3216 SMD
  • Unit Price $0.48000
  • 404-1048-1-ND
  • NFM21CC222R1H3D - Murata Electronics North America | 490-2535-1-ND DigiKey Electronics
  • NFM21CC222R1H3D
  • Murata Electronics North America
  • CAP FEEDTHRU 2200PF 20% 50V 0805
  • Unit Price $0.35000
  • 490-2535-1-ND
Additional Resources
Standard Package ? 1
Other Names 404-1046-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1046-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 125,000 - Immediate
  • Unit Price: $0.09468
  • Cut Tape (CT) ? : 404-1046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 130,842 - Immediate
  • Unit Price: $0.47000

16:31:07 7/18/2019