Photo Not Available
HUG1105W-TR Green 530nm LED Indication - Discrete 3.4V 1206 (3216 Metric)
Product Overview
Digi-Key Part Number HUG1105W-TR-ND
Copy   HUG1105W-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HUG1105W-TR

Copy   HUG1105W-TR
Description LED GREEN CLEAR 3216 SMD
Copy   LED GREEN CLEAR 3216 SMD
Detailed Description

Green 530nm LED Indication - Discrete 3.4V 1206 (3216 Metric)

Copy   Green 530nm LED Indication - Discrete 3.4V 1206 (3216 Metric)
Documents & Media
Datasheets 1105W Series
Product Attributes Select All
Categories
Manufacturer Stanley Electric Co
Series 1105W
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 560mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 10mA
Viewing Angle 50°
Mounting Type Surface Mount
Wavelength - Dominant 530nm
Wavelength - Peak -
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 (1206)
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

06:52:54 1/22/2019