MK23-85-D-2 Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 100W 1A (AC/DC) 1000V Surface Mount
Product Overview
Digi-Key Part Number 374-1218-1-ND
Copy   374-1218-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK23-85-D-2

Copy   MK23-85-D-2
Description SWITCH REED SPST-NO 1A 1000V
Copy   SWITCH REED SPST-NO 1A 1000V
Detailed Description

Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 100W 1A (AC/DC) 1000V Surface Mount

Copy   Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 100W 1A (AC/DC) 1000V Surface Mount
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK23
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Glass Body
Circuit SPST-NO
Operate Range 20 ~ 25AT
Release Range -
Current - Switching 1A (AC/DC)
Voltage - Switching AC 1000V
Voltage - Switching DC 1000V
Power - Rated 100W
Operate Time 1.1ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 1.154" (29.30mm)
Size - Body 0.108" Dia x 0.827" L (2.75mm x 21.00mm)
Height Above Board 0.112" (2.85mm)
Operating Temperature -40°C ~ 130°C
Capacitance 0.5pF
Current - Carry 2.5A (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 374-1218-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1218-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12700

12:50:23 1/18/2019