Add To Favorites
Photo Not Available
KSK-1A85-1550 Glass Body Reed Switch SPST-NO 15 ~ 50AT Operate Range 100W 1A (AC/DC) 1000V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96255 $962.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSK-1A85-1550-ND
Copy   KSK-1A85-1550-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSK-1A85-1550

Copy   KSK-1A85-1550
Description SWITCH REED SPST-NO 1A 1000V
Copy   SWITCH REED SPST-NO 1A 1000V
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 15 ~ 50AT Operate Range 100W 1A (AC/DC) 1000V Through Hole

Copy   Glass Body Reed Switch SPST-NO 15 ~ 50AT Operate Range 100W 1A (AC/DC) 1000V Through Hole
Documents & Media
Datasheets KSK-1A85 Series Datasheet
Product Training Modules Magnetic Mapping
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series KSK
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 15 ~ 50AT
Release Range -
Current - Switching 1A (AC/DC)
Voltage - Switching AC 1000V
Voltage - Switching DC 1000V
Power - Rated 100W
Operate Time 1.1ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.181" (55.40mm)
Size - Body 0.108" Dia x 0.827" L (2.75mm x 21.00mm)
Height Above Board -
Operating Temperature -40°C ~ 130°C
Capacitance 0.5pF
Current - Carry 2.5A (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names Q1799079

21:21:37 10/15/2018