• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 374-1379-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KSK-1A35/1-2025

Description SWITCH REED SPST-NO 700MA 1000V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 20W 700mA (AC/DC) 1000V Surface Mount

Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series KSK
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 20 ~ 25AT
Release Range -
Current - Switching 700mA (AC/DC)
Voltage - Switching AC 1000V
Voltage - Switching DC 1000V
Power - Rated 20W
Operate Time 0.5ms
Release Time 0.2ms
Mounting Type Surface Mount
Termination Style Axial, Flat
Length - Overall 1.358" (34.50mm)
Size - Body 0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm)
Height Above Board -
Operating Temperature -40°C ~ 130°C
Capacitance 0.3pF
Current - Carry 1.25A (AC/DC)
 
Additional Resources
Standard Package ? 2,500
Other Names 2113512025
374-1379

07:23:40 2/23/2018

Send Feedback