Add To Favorites
Product Overview
Digi-Key Part Number ZV30K1210T301NCT-ND
Quantity Available 5,296
Can ship immediately
Manufacturer

Manufacturer Part Number

ZV30K1210T301N

Description VARISTOR 47V 300A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Documents & Media
Datasheets ZV, ZVY Series
Environmental Information RoHS Compliance Status
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series ZV
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 30V
Maximum DC Volts 38V
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 300A
Energy 2.1J
Number of Circuits 1
Capacitance @ Frequency 850pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names ZV30K1210T301NCT

16:58:39 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.53800 $5.38
25 0.47040 $11.76
100 0.40330 $40.33
250 0.34948 $87.37
500 0.29572 $147.86
1,000 0.22851 $228.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZV30K1210T301NTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.20228
  • Digi-Reel® ? : ZV30K1210T301NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback