Add To Favorites
WW12JT330R 330 Ohms ±5% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Overview
Digi-Key Part Number WW12JT330R-ND
Copy   WW12JT330R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WW12JT330R

Copy   WW12JT330R
Description RES 330 OHM 0.4W 5% AXIAL
Copy   RES 330 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330 Ohms ±5% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound

Copy   330 Ohms ±5% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound
Documents & Media
Datasheets WW, MWW, NWW, WWS Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series WW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 0.4W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.312" L (2.79mm x 7.92mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names WW H 330 5% R
WWH3305%R
WWH3305%R-ND
WWH330JR
WWH330JR-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26168 $654.21

Submit a request for quotation on quantities greater than those displayed.

08:50:25 9/18/2018