Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 3.85000 $38.50
100 2.84900 $284.90
1,000 1.96350 $1,963.50
2,500 1.96000 $4,900.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TR35JBX1R00-ND
Copy   TR35JBX1R00-ND
Quantity Available 113
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR35JBX1R00

Copy   TR35JBX1R00
Description RES 1 OHM 35W 5% TO220
Copy   RES 1 OHM 35W 5% TO220
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film

Copy   1 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Documents & Media
Datasheets TR Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
Featured Product TR Series
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Online Catalog TR Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series TR
Packaging ? Bulk ?
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -
Operating Temperature -65°C ~ 175°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 100
Other Names TR 35 1 5% B
TR-35-1J
TR-35-1J-ND
TR35-1J
TR35-1J-ND
TR351J
TR351J-ND

06:15:59 12/15/2018