Add To Favorites
Photo Not Available
TR100FBD40R0 40 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
105 5.76000 $604.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TR100FBD40R0-ND
Copy   TR100FBD40R0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR100FBD40R0

Copy   TR100FBD40R0
Description RES 40 OHM 100W 1% TO247-2
Copy   RES 40 OHM 100W 1% TO247-2
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

40 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film

Copy   40 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Documents & Media
Datasheets TR Series
PCN Packaging TR100-TO247 Quantity 09/Nov/2016
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series TR
Packaging ? Bulk ?
Part Status Active
Resistance 40 Ohms
Tolerance ±1%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35

01:24:56 10/20/2018