USD
Favorite

SM4124JT750R 750 Ohms ±5% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.39295 $314.36

Submit a request for quotation on quantities greater than those displayed.

SM4124JT750R

Datasheet
Digi-Key Part Number SM4124JT750R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM4124JT750R
Copy  
Description RES 750 OHM 5% 2W 4124
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

750 Ohms ±5% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound

Copy  
Documents & Media
Datasheets SM, SMH Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information Stackpole RoHS3 Series List
Featured Product SM Series Sureface-Mount Wirewound Resistors
Mfg CAD Models SM.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
SM, SMH Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series SM
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 750 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 4124 J-Lead
Supplier Device Package 4124
Size / Dimension 0.429" L x 0.240" W (10.90mm x 6.10mm)
Height - Seated (Max) 0.195" (4.95mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800
Other Names SM 2 750 5% R
SM27505%R
SM27505%R-ND
SM2750JR
SM2750JR-ND