Add To Favorites
Product Overview
Digi-Key Part Number RTAN1206BKE5K10CT-ND
Quantity Available 1,994
Can ship immediately
Manufacturer

Manufacturer Part Number

RTAN1206BKE5K10

Description RES 5.1K OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5.1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Documents & Media
Datasheets RTAN Series
Product Training Modules RTAN Tantalum Nitride Thin Film Chip Resistor
Video File Stackpole RTAN Series Resistors | Digi-Key Daily
Featured Product RTAN Series Resistors
Online Catalog RTAN Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RTAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5.1 kOhms
Tolerance ±0.1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RTAN1206BKE5K10CT

07:06:46 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.60600 $6.06
100 0.40710 $40.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RTAN1206BKE5K10TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.21750
  • Digi-Reel® ? : RTAN1206BKE5K10DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback