Add To Favorites
RSF3JT3R60 3.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14574 $145.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSF3JT3R60-ND
Copy   RSF3JT3R60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSF3JT3R60

Copy   RSF3JT3R60
Description RES 3.6 OHM 3W 5% AXIAL
Copy   RES 3.6 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film

Copy   3.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Documents & Media
Datasheets RSF, RSMF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RSF, RSMF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RSF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 3.6 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:37:07 12/15/2018