Add To Favorites
RPC2512KT2R00 2 Ohms ±10% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14070 $562.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC2512KT2R00-ND
Copy   RPC2512KT2R00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RPC2512KT2R00

Copy   RPC2512KT2R00
Description RES 2 OHM 10% 1.5W 2512
Copy   RES 2 OHM 10% 1.5W 2512
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Ohms ±10% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   2 Ohms ±10% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets RPC Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RPC Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RPC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2 Ohms
Tolerance ±10%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

16:19:40 12/18/2018