Add To Favorites
Product Overview
Digi-Key Part Number RPC2512JT6R80DKR-ND
Quantity Available 21,698
Can ship immediately
Manufacturer

Manufacturer Part Number

RPC2512JT6R80

Description RES 6.8 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6.8 Ohms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Documents & Media
Datasheets RPC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RPC Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RPC Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RPC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 6.8 Ohms
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RPC25126.85%RDKR
RPC25126.85%RDKR-ND
RPC25126.8JRDKR
RPC25126.8JRDKR-ND
RPC2512JT6R80DKR

06:11:02 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42400 $4.24
100 0.22020 $22.02
1,000 0.11858 $118.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RPC2512JT6R80TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.10395
  • Cut Tape (CT) ? : RPC2512JT6R80CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,698 - Immediate
  • Unit Price: $0.59000
Send Feedback