• Value add packaging not available; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number RNMF14FTD2R67CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RNMF14FTD2R67

Description RES 2.67 OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.67 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Documents & Media
Datasheets RNF,RNMF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNMF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 2.67 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNMF14FTD2R67CT

18:26:14 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNMF14FTD2R67TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02250
Send Feedback