Add To Favorites
RNMF14FTC56K0 56 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
25 0.05280 $1.32
50 0.04020 $2.01
100 0.02980 $2.98
250 0.02292 $5.73
500 0.01846 $9.23
1,000 0.01376 $13.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S56KCACT-ND
Copy   S56KCACT-ND
Quantity Available 15,568
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNMF14FTC56K0

Copy   RNMF14FTC56K0
Description RES 56K OHM 1/4W 1% AXIAL
Copy   RES 56K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

56 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Copy   56 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets RNF,RNMF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RNF,RNMF Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RNMF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 56 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S56KCACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S56KCATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.00914

13:00:19 1/16/2019