Add To Favorites
RNF18FTD453R 453 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07200 $0.72
25 0.04960 $1.24
50 0.03860 $1.93
100 0.02750 $2.75
250 0.02144 $5.36
500 0.01706 $8.53
1,000 0.01210 $12.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNF18FTD453RCT-ND
Copy   RNF18FTD453RCT-ND
Quantity Available 3,636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNF18FTD453R

Copy   RNF18FTD453R
Description RES 453 OHM 1/8W 1% AXIAL
Copy   RES 453 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

453 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Copy   453 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets RNF,RNMF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RNF,RNMF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 453 Ohms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNF18FTD453RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNF18FTD453RTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.00850

00:26:46 7/17/2019