Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RNF14BTC81K6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RNF14BTC81K6

Description RES 81.6K OHM 1/4W .1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

81.6 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Documents & Media
Datasheets RNF,RNMF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 81.6 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names RN 1/4 T2 81.6K 0.1% R
RN1/4T281.6K0.1%R
RN1/4T281.6K0.1%R-ND
RN1/4T281.6KBR
RN1/4T281.6KBR-ND

06:34:28 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10108 $505.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback