USD
Favorite

RNF14BAE114R 114 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.17955 $448.88

Submit a request for quotation on quantities greater than those displayed.

RNF14BAE114R

Datasheet
Digi-Key Part Number RNF14BAE114R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNF14BAE114R
Copy  
Description RES 114 OHM 1/4W .1% AXIAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

114 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Copy  
Documents & Media
PCN Part Number Global Part Number 9/Aug/2010
Environmental Information Stackpole RoHS3 Series List
Datasheets RNF,RNMF Series
Resistor Packaging Spec
HTML Datasheet Resistor Packaging Spec
RNF,RNMF Series
Mfg CAD Models RNF.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNF
Packaging Tape & Box (TB) 
Part Status Active
Resistance 114 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names RN 1/4 T9 114 0.1% T
RN1/4T91140.1%T
RN1/4T91140.1%T-ND
RN1/4T9114BT
RN1/4T9114BT-ND