Add To Favorites
Product Overview
Digi-Key Part Number RNCS1206BKE3K74CT-ND
Quantity Available 1,859
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCS1206BKE3K74

Description RES 3.74K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.74 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film

Documents & Media
Datasheets RNCS, RNCH Series Datasheet
Resistor Packaging Spec
Product Training Modules RNCS Series Passivated Thin Film Resistors
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.74 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCS1206BKE3K74CT

08:56:17 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.45500 $4.55
25 0.34640 $8.66
50 0.25740 $12.87
100 0.19140 $19.14
250 0.16172 $40.43
500 0.13860 $69.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCS1206BKE3K74TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.09600
  • Digi-Reel® ? : RNCS1206BKE3K74DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback