Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10080 $100.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNCS1206BKE110R-ND
Copy   RNCS1206BKE110R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCS1206BKE110R

Copy   RNCS1206BKE110R
Description RES 110 OHM 0.1% 1/8W 1206
Copy   RES 110 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

110 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy   110 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 110 Ohms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RNCS 32 T9 110 0.1% I
RNCS32T91100.1%I
RNCS32T91100.1%I-ND
RNCS32T9110BI
RNCS32T9110BI-ND

02:24:48 1/16/2019