Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10080 $100.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNCS0805BKC15K4-ND
Copy   RNCS0805BKC15K4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCS0805BKC15K4

Copy   RNCS0805BKC15K4
Description RES 15.4K OHM 0.1% 1/10W 0805
Copy   RES 15.4K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy   15.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 15.4 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCS0805BTC15K4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08505

08:16:32 11/19/2018