Add To Favorites
RNCP1206FTD22R1 22.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Product Overview
Digi-Key Part Number RNCP1206FTD22R1CT-ND
Copy   RNCP1206FTD22R1CT-ND
Quantity Available 55,708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCP1206FTD22R1

Copy   RNCP1206FTD22R1
Description RES 22.1 OHM 1% 1/2W 1206
Copy   RES 22.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film

Copy   22.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
Environmental Information RoHS Compliance Status
Featured Product RNCP Series High Power Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Online Catalog RNCP Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22.1 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCP1206FTD22R1CT
RNCP1206T122.1FRCT
RNCP1206T122.1FRCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.09300 $0.93
100 0.03580 $3.58
1,000 0.01575 $15.75
2,500 0.01360 $34.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCP1206FTD22R1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 55,000 - Immediate
  • Unit Price: $0.01107
  • Digi-Reel® ? : RNCP1206FTD22R1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,708 - Immediate
  • Unit Price: Digi-Reel®

23:37:10 9/20/2018