USD
Favorite

RNCP0805FTD20R0 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Price & Procurement
36,893 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07000 $0.70
100 0.02830 $2.83
1,000 0.01272 $12.72
2,500 0.01104 $27.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RNCP0805FTD20R0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.00912
  • Digi-Reel®  : RNCP0805FTD20R0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,893 - Immediate
  • Unit Price: Digi-Reel®

RNCP0805FTD20R0

Datasheet
Digi-Key Part Number RNCP0805FTD20R0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNCP0805FTD20R0
Copy  
Description RES 20 OHM 1% 1/4W 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
Environmental Information Stackpole RoHS3 Series List
Featured Product RNCP Series High Power Thin Film Resistors
Mfg CAD Models RNCP.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RNCP Series
EDA / CAD Models RNCP0805FTD20R0 by Ultra Librarian
Online Catalog RNCP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNCP0805FTD20R0CT
RNCP0805T120FRCT
RNCP0805T120FRCT-ND