Add To Favorites
RNCP0805FTD15K0 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07200 $0.72
100 0.02770 $2.77
1,000 0.01220 $12.20
2,500 0.01053 $26.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNCP0805FTD15K0CT-ND
Copy   RNCP0805FTD15K0CT-ND
Quantity Available 93,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCP0805FTD15K0

Copy   RNCP0805FTD15K0
Description RES 15K OHM 1% 1/4W 0805
Copy   RES 15K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film

Copy   15 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
Environmental Information RoHS Compliance Status
Featured Product RNCP Series High Power Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RNCP Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RNCP Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCP0805FTD15K0CT
RNCP0805T115KFRCT
RNCP0805T115KFRCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCP0805FTD15K0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.00958
  • Digi-Reel® ? : RNCP0805FTD15K0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,479 - Immediate
  • Unit Price: Digi-Reel®

21:52:00 1/17/2019