Add To Favorites
Photo Not Available
RNCP0603FTD1K58 1.58 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150,000 0.00580 $870.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNCP0603FTD1K58-ND
Copy   RNCP0603FTD1K58-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCP0603FTD1K58

Copy   RNCP0603FTD1K58
Description RES 1.58K OHM 1% 1/8W 0603
Copy   RES 1.58K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.58 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film

Copy   1.58 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Documents & Media
Datasheets RNCP Series
HTML Datasheet RNCP Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.58 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150,000

08:29:26 11/21/2018