Add To Favorites
RNCF2512TKY1K00 1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.22300 $22.23
100 1.69790 $169.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNCF2512TKY1K00CT-ND
Copy   RNCF2512TKY1K00CT-ND
Quantity Available 1,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCF2512TKY1K00

Copy   RNCF2512TKY1K00
Description RES 1K OHM 0.01% 1/2W 2512
Copy   RES 1K OHM 0.01% 1/2W 2512
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film

Copy   1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
Featured Product RNCF Series
HTML Datasheet Resistor Packaging Spec
RNCF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±0.01%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCF2512TKY1K00CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF2512TKY1K00TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.01500
  • Digi-Reel® ? : RNCF2512TKY1K00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,739 - Immediate
  • Unit Price: Digi-Reel®

20:08:48 1/15/2019