Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RNCF2512DTC9R53-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RNCF2512DTC9R53

Description RES SMD 9.53 OHM 0.5% 1W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9.53 Ohms ±0.5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film

Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 9.53 Ohms
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 4,000

08:21:21 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10395 $415.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback