Add To Favorites
Photo Not Available
RNCF2512DTC604R 604 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Product Overview
Digi-Key Part Number RNCF2512DTC604R-ND
Copy   RNCF2512DTC604R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCF2512DTC604R

Copy   RNCF2512DTC604R
Description RES 604 OHM 0.5% 3/4W 2512
Copy   RES 604 OHM 0.5% 3/4W 2512
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

604 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film

Copy   604 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
HTML Datasheet Resistor Packaging Spec
RNCF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 604 Ohms
Tolerance ±0.5%
Power (Watts) 0.75W, 3/4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10395 $415.80

Submit a request for quotation on quantities greater than those displayed.

21:04:12 9/18/2018