USD
Favorite

Photo Not Available
RNCF2512BTC5K76 5.76 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17869 $714.76

Submit a request for quotation on quantities greater than those displayed.

RNCF2512BTC5K76

Datasheet
Digi-Key Part Number RNCF2512BTC5K76-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNCF2512BTC5K76
Copy  
Description RES 5.76K OHM 0.1% 1/2W 2512
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5.76 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film

Copy  
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
HTML Datasheet Resistor Packaging Spec
RNCF Series
Mfg CAD Models RNCF.stp
EDA / CAD Models RNCF2512BTC5K76 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCF
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 5.76 kOhms
Tolerance ±0.1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000