Add To Favorites
Photo Not Available
RNCF2010BTC66R5 66.5 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14500 $580.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNCF2010BTC66R5-ND
Copy   RNCF2010BTC66R5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCF2010BTC66R5

Copy   RNCF2010BTC66R5
Description RES 66.5 OHM 0.1% 1/3W 2010
Copy   RES 66.5 OHM 0.1% 1/3W 2010
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

66.5 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film

Copy   66.5 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
HTML Datasheet Resistor Packaging Spec
RNCF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 66.5 Ohms
Tolerance ±0.1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.193" L x 0.094" W (4.90mm x 2.40mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

13:26:56 12/18/2018