Add To Favorites
Product Overview
Digi-Key Part Number RNCF1206DTE374KCT-ND
Quantity Available 8,724
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCF1206DTE374K

Description RES SMD 374K OHM 0.5% 1/4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

374 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film

Documents & Media
Datasheets Assmann - USB 3.0 Cables and Connectors
Waterproof Buzzers
Environmental Information FT App Player
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 374 kOhms
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCF1206DTE374KCT

10:47:43 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33900 $3.39
100 0.13550 $13.55
1,000 0.06676 $66.76
2,500 0.06185 $154.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF1206DTE374KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.05087
  • Digi-Reel® ? : RNCF1206DTE374KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,724 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RNCF1206DKE374K-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07056
Send Feedback