Add To Favorites
RNCF0603TKY250R 250 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.90600 $19.06
100 1.45530 $145.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNCF0603TKY250RCT-ND
Copy   RNCF0603TKY250RCT-ND
Quantity Available 2,317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCF0603TKY250R

Copy   RNCF0603TKY250R
Description RES 250 OHM 0.01% 1/10W 0603
Copy   RES 250 OHM 0.01% 1/10W 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

250 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film

Copy   250 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
Featured Product RNCF Series
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RNCF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 250 Ohms
Tolerance ±0.01%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCF0603TKY250RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF0603TKY250RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.87000
  • Digi-Reel® ? : RNCF0603TKY250RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,317 - Immediate
  • Unit Price: Digi-Reel®

22:23:23 1/18/2019