Add To Favorites
RNCF0402DTE102K 102 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.19100 $1.91
100 0.07450 $7.45
1,000 0.03119 $31.19
2,500 0.02859 $71.47
5,000 0.02599 $129.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RNCF0402DTE102KDKR-ND
Copy   RNCF0402DTE102KDKR-ND
Quantity Available 12,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCF0402DTE102K

Copy   RNCF0402DTE102K
Description RES 102K OHM 0.5% 1/16W 0402
Copy   RES 102K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

102 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy   102 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
HTML Datasheet Resistor Packaging Spec
RNCF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCF
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 102 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCF0402DTE102KDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF0402DTE102KTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02205
  • Cut Tape (CT) ? : RNCF0402DTE102KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,100 - Immediate
  • Unit Price: $0.23000
  • Tape & Reel (TR) ? : RNCF0402DKE102K-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02457

11:14:04 10/15/2018