Add To Favorites
RNCF0402BTE12K3 12.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29900 $2.99
100 0.11950 $11.95
1,000 0.05891 $58.91
2,500 0.05457 $136.43
5,000 0.04938 $246.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RNCF0402BTE12K3DKR-ND
Copy   RNCF0402BTE12K3DKR-ND
Quantity Available 19,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCF0402BTE12K3

Copy   RNCF0402BTE12K3
Description RES 12.3K OHM 0.1% 1/16W 0402
Copy   RES 12.3K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy   12.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RNCF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNCF
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 12.3 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCF0402BTE12K3DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF0402BTE12K3TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04350
  • Cut Tape (CT) ? : RNCF0402BTE12K3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,167 - Immediate
  • Unit Price: $0.42000

09:08:57 12/12/2018