USD
Favorite

Photo Not Available
RMCS0201FT3K01 3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05400 $0.54
100 0.02180 $2.18
1,000 0.00979 $9.79
2,500 0.00850 $21.25
5,000 0.00702 $35.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RMCS0201FT3K01TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.00554
  • Digi-Reel®  : RMCS0201FT3K01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®

RMCS0201FT3K01

Datasheet
Digi-Key Part Number RMCS0201FT3K01CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCS0201FT3K01
Copy  
Description RES 3.01K OHM 0.05W 1% 0201 TR
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film

Copy  
Documents & Media
Datasheets RMCS Series
Environmental Information Stackpole RoHS3 Series List
Online Catalog RMCS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 3.01 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCS0201FT3K01CT