Add To Favorites
Product Overview
Digi-Key Part Number RMCF2512JT1R50CT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF2512JT1R50

Description RES SMD 1.5 OHM 5% 1W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.5 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Documents & Media
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.5 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RMCF2512JT1R50CT

22:43:46 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.26600 $2.66
100 0.10410 $10.41
1,000 0.04356 $43.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF2512JT1R50TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.03630
  • Digi-Reel® ? : RMCF2512JT1R50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback