USD
Favorite

RMCF2512JT10K0 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
46,210 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.23300 $2.33
100 0.09120 $9.12
1,000 0.03816 $38.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF2512JT10K0TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.03300
  • Cut Tape (CT)  : RMCF2512JT10K0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,210 - Immediate
  • Unit Price: $0.28000

RMCF2512JT10K0

Datasheet
Digi-Key Part Number RMCF2512JT10K0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF2512JT10K0
Copy  
Description RES 10K OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
PCN Part Number Global Part Number 9/Aug/2010
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
Mfg CAD Models RMCF.stp
EDA / CAD Models RMCF2512JT10K0 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog RMCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF110K5%RDKR
RMCF110K5%RDKR-ND
RMCF110KJRDKR
RMCF110KJRDKR-ND
RMCF2512JT10K0DKR