Add To Favorites
RMCF2512FT3R60 3.6 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31800 $3.18
100 0.12420 $12.42
1,000 0.05198 $51.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RMCF2512FT3R60CT-ND
Copy   RMCF2512FT3R60CT-ND
Quantity Available 14,649
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMCF2512FT3R60

Copy   RMCF2512FT3R60
Description RES 3.6 OHM 1% 1W 2512
Copy   RES 3.6 OHM 1% 1W 2512
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3.6 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy   3.6 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.6 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RMCF2512FT3R60CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF2512FT3R60TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.04331
  • Digi-Reel® ? : RMCF2512FT3R60DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,649 - Immediate
  • Unit Price: Digi-Reel®

05:52:42 2/23/2019