Add To Favorites
RMCF2512FT330R 330 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31800 $3.18
100 0.12420 $12.42
1,000 0.05198 $51.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RMCF2512FT330RDKR-ND
Copy   RMCF2512FT330RDKR-ND
Quantity Available 7,136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMCF2512FT330R

Copy   RMCF2512FT330R
Description RES 330 OHM 1% 1W 2512
Copy   RES 330 OHM 1% 1W 2512
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

330 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy   330 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 330 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RMCF2512FT330RDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF2512FT330RTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.04331
  • Cut Tape (CT) ? : RMCF2512FT330RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,136 - Immediate
  • Unit Price: $0.38000

10:36:20 5/20/2019