USD
Favorite

RMCF2512FT1R00 1 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
214,166 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31800 $3.18
100 0.12420 $12.42
1,000 0.05198 $51.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF2512FT1R00TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 212,000 - Immediate
  • Unit Price: $0.04331
  • Cut Tape (CT)  : RMCF2512FT1R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 214,166 - Immediate
  • Unit Price: $0.38000

RMCF2512FT1R00

Datasheet
Digi-Key Part Number RMCF2512FT1R00DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF2512FT1R00
Copy  
Description RES 1 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RMCF.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
Online Catalog RMCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ6.0CA

TVS DIODE 6V 10.3V SMB

Bourns Inc.

$0.38000 Details

PCA9632DP1,118

IC LED DRVR LIN DIM 25MA 8TSSOP

NXP USA Inc.

$1.37000 Details

PUMD10,115

TRANS NPN/PNP PREBIAS 6TSSOP

Nexperia USA Inc.

$0.34000 Details

DF2S5.6FS,L3M

TVS DIODE 3.5V SOD923

Toshiba Semiconductor and Storage

$0.18000 Details

SZMMSZ5227BT1G

DIODE ZENER 3.6V 500MW SOD123

ON Semiconductor

$0.30000 Details
Additional Resources
Standard Package 1
Other Names RMCF2512FT1R00DKR