USD
Favorite

RMCF0805JG20K0 20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
9,157 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01700 $0.17
100 0.00710 $0.71
1,000 0.00318 $3.18
2,500 0.00276 $6.90
5,000 0.00228 $11.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0805JT20K0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
    190,000 - Factory Stock 
  • Unit Price: $0.00228
  • Cut Tape (CT)  : RMCF0805JT20K0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,710 - Immediate
    190,000 - Factory Stock 
  • Unit Price: $0.10000
  • Digi-Reel®  : RMCF0805JT20K0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,710 - Immediate
    190,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : RMCF0805JG20K0TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00198
  • Cut Tape (CT)  : RMCF0805JG20K0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,157 - Immediate
  • Unit Price: $0.10000

RMCF0805JG20K0

Datasheet
Digi-Key Part Number RMCF0805JG20K0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0805JG20K0
Copy  
Description RES 20K OHM 5% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RMCF.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
EDA / CAD Models RMCF0805JG20K0 by Ultra Librarian
Online Catalog RMCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 20 kOhms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF0805JG20K0DKR