Add To Favorites
Product Overview
Digi-Key Part Number RMCF0805FTR499CT-ND
Quantity Available 4,769
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF0805FTR499

Description RES 0.499 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

499 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film

Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 499 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RMCF0805FTR499CT

02:00:47 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.48400 $4.84
100 0.20350 $20.35
1,000 0.11229 $112.29
2,500 0.10527 $263.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0805FTR499TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.08613
Send Feedback