USD
Favorite

RMCF0805FT9R10 9.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
18,575 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03700 $0.37
100 0.01500 $1.50
1,000 0.00673 $6.73
2,500 0.00584 $14.61
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0805FT9R10TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.00439
  • Cut Tape (CT)  : RMCF0805FT9R10CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,575 - Immediate
  • Unit Price: $0.10000

RMCF0805FT9R10

Datasheet
Digi-Key Part Number RMCF0805FT9R10DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0805FT9R10
Copy  
Description RES 9.1 OHM 1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

9.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RMCF.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
EDA / CAD Models RMCF0805FT9R10 by SnapEDA
Online Catalog RMCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 9.1 Ohms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF0805FT9R10DKR