USD
Favorite

RMCF0603FT120K 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
152,514 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01500 $0.15
100 0.00590 $0.59
1,000 0.00265 $2.65
2,500 0.00230 $5.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0603FT120KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.00190
  • Cut Tape (CT)  : RMCF0603FT120KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 152,514 - Immediate
  • Unit Price: $0.10000

RMCF0603FT120K

Datasheet
Digi-Key Part Number RMCF0603FT120KDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0603FT120K
Copy  
Description RES 120K OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets Resistor Packaging Spec
RMCF,RMCP Series Datasheet
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RMCF.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
EDA / CAD Models RMCF0603FT120K by Ultra Librarian
Online Catalog RMCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 120 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF0603FT120KDKR