Add To Favorites
Product Overview
Digi-Key Part Number RMCF0402FT3R32CT-ND
Quantity Available 18,088
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF0402FT3R32

Description RES SMD 3.32 OHM 1% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film

Documents & Media
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.32 Ohms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RMCF0402FT3R32CT

02:25:25 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01700 $0.17
100 0.00680 $0.68
1,000 0.00306 $3.06
2,500 0.00266 $6.64
5,000 0.00219 $10.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0402FT3R32TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.00191
  • Digi-Reel® ? : RMCF0402FT3R32DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback