Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RMCF0201JT2R40-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RMCF0201JT2R40

Description RES 2.4 OHM 5% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.4 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2.4 Ohms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10,000

19:23:42 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00218 $21.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback