Add To Favorites
RMCF0201JT2M40 2.4 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00218 $21.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RMCF0201JT2M40-ND
Copy   RMCF0201JT2M40-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMCF0201JT2M40

Copy   RMCF0201JT2M40
Description RES 2.4M OHM 5% 1/20W 0201
Copy   RES 2.4M OHM 5% 1/20W 0201
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.4 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy   2.4 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thick Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2.4 MOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

04:30:09 12/17/2018